896-080-541-201

Heilind Number:EDA896-080-541-201
Manufacturer:EDAC
Manufacturer Number:896-080-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-541-201

Detailed Description

Enhance your electronic connections with our high-temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, these connectors offer reliable durability and safety. Each connector features two rows of copper alloy contacts, providing a secure and efficient link between boards. The .125-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation ensures seamless integration. With 80 positions in total, these connectors offer ample connectivity for your PCB needs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications in various industries. Upgrade your connections today with our high-temp card edge connectors.