896-080-541-202

Heilind Number:EDA896-080-541-202
Manufacturer:EDAC
Manufacturer Number:896-080-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-541-202

Detailed Description

Enhance your high-temperature PCB connectivity with our Black High Temp Card Edge Connectors. Designed for rugged performance, these connectors feature a housing material of UL 94V-0 Polyphenylene Sulfide, ensuring durability in demanding environments. With a dual-row configuration and a total of 80 positions, they offer ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and high-performance electronics. Choose our Card Edge Connectors for reliable and secure board-to-board connections in your designs.