896-080-541-203

Heilind Number:EDA896-080-541-203
Manufacturer:EDAC
Manufacturer Number:896-080-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-541-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double row configuration and a pitch of .125 inches, they offer secure and efficient board-to-board connections. The contact material, a reliable Copper Alloy, guarantees high conductivity. Suitable for a wide range of applications, these connectors can withstand operating temperatures ranging from -40 to 105°C. Upgrade your device with these premium connectors for seamless and reliable performance.