896-080-541-204

Heilind Number:EDA896-080-541-204
Manufacturer:EDAC
Manufacturer Number:896-080-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-541-204

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3A and copper alloy contact material, they guarantee reliable power transmission. The double row design with 80 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise PCB integration. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for industrial applications where rugged performance is essential. Upgrade your PCB connectivity with these high-quality and versatile connectors, a must-have in any electronic assembly project.