896-080-541-208

Heilind Number:EDA896-080-541-208
Manufacturer:EDAC
Manufacturer Number:896-080-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-541-208

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in even the most demanding environments. With a current rating of 3A and copper alloy contacts, they guarantee reliable power transmission. The dual-row configuration offers a total of 80 positions, perfect for complex circuitry. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation provides versatility in setup. Elevate your PCB connectivity with these high-quality connectors, a must-have in any electronics toolkit.