896-080-541-212

Heilind Number:EDA896-080-541-212
Manufacturer:EDAC
Manufacturer Number:896-080-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-541-212

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors. Designed for reliability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in high-temperature environments. With a current rating of 3A, they provide efficient power transmission for your devices. The copper alloy contact material guarantees secure and stable connections, while the double-row design with a pitch of .125 inches and row spacing of .2 inches offers versatility in PCB assembly. Boasting 80 positions, these connectors support complex circuitry and data transfer. Whether you require straight or right-angle mounting, our connectors accommodate various orientations. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for diverse industrial applications. Elevate your connectivity solutions with these premium Card Edge Connectors.