896-080-541-802

Heilind Number:EDA896-080-541-802
Manufacturer:EDAC
Manufacturer Number:896-080-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-541-802

Detailed Description

Elevate your PCB connectivity with our high-temp Card Edge Connectors in sleek black. Engineered for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and Copper Alloy contact material, ensuring reliable power delivery even in high-heat environments. With two rows and 80 positions, they offer ample connectivity options for your circuit boards. The straight mount orientation and .125-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse settings. Perfect for demanding applications, these connectors are a must-have in your toolkit. Find them in our extensive range of quality PCB connectors.