896-080-541-803

Heilind Number:EDA896-080-541-803
Manufacturer:EDAC
Manufacturer Number:896-080-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-541-803

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a crucial component for seamless data transmission. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer both durability and reliability. With two rows of contacts made of high-quality Copper Alloy, each with a pitch of .125 inches and a row spacing of .2 inches, you can trust in their precision and efficiency. The 80 positions provide ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a perfect choice for a wide range of applications, ensuring seamless performance even in extreme conditions. Explore the possibilities with our cutting-edge Card Edge Connectors.