896-080-555-201

Heilind Number:EDA896-080-555-201
Manufacturer:EDAC
Manufacturer Number:896-080-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-555-201

Detailed Description

Enhance your PCB connections with our high-temp card edge connectors. Designed for durability, these connectors feature a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme environments. With a contact material of copper alloy, they offer superior conductivity for your electronic devices. Boasting two rows and a total of 80 positions, these connectors provide ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, they are perfect for demanding applications. Choose our straight mount orientation for easy installation. Upgrade your connectivity solutions with these high-quality card edge connectors.