896-080-555-204

Heilind Number:EDA896-080-555-204
Manufacturer:EDAC
Manufacturer Number:896-080-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-555-204

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer unparalleled durability. With two rows of precise copper alloy contacts and a pitch of .125 inches, they ensure secure and efficient data transmission. Boasting 80 positions and a maximum amperage of 3 A, they are perfect for high-density applications. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and reliable. Upgrade your PCB connections with these cutting-edge components, a must-have in any electronic setup.