896-080-555-208

Heilind Number:EDA896-080-555-208
Manufacturer:EDAC
Manufacturer Number:896-080-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-555-208

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliability even in extreme conditions, with an operating temperature range of -40 to 105 °C. Featuring two rows of copper alloy contacts, each spaced at .125 inches with .2 inches between rows, they offer efficient signal transmission across 80 positions. The sleek black housing not only enhances aesthetics but also provides added protection. With a 3A amperage rating and straight mount orientation, these connectors are perfect for various applications in the electronics industry. Trust in our commitment to quality and innovation to elevate your connectivity solutions.