896-080-555-212

Heilind Number:EDA896-080-555-212
Manufacturer:EDAC
Manufacturer Number:896-080-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-555-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a current rating of 3A, they ensure reliable power transmission. The double-row design with 80 positions allows for efficient data transfer, while the copper alloy contact material guarantees excellent conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, our connectors are perfect for industrial applications. Whether it's for networking, telecommunications, or other electronic systems, trust in our Card Edge Connectors for a secure and high-speed connection every time.