896-080-555-803

Heilind Number:EDA896-080-555-803
Manufacturer:EDAC
Manufacturer Number:896-080-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-555-803

Detailed Description

Enhance your PCB connectivity with these high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors offer superior heat resistance and durability. With two rows of copper alloy contacts providing a reliable 3A current, they ensure seamless signal transmission. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 80 positions available for versatile configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications requiring robust and efficient connectivity. Upgrade your setup today with these essential components.