896-080-555-807

Heilind Number:EDA896-080-555-807
Manufacturer:EDAC
Manufacturer Number:896-080-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-555-807

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these black connectors boast a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a contact material of Copper Alloy, they ensure reliable conductivity. Featuring two rows and 80 positions, they offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Perfect for board-to-board PCB connections, they guarantee secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a dependable choice for industrial and commercial applications. Upgrade your connectivity solutions with these top-of-the-line connectors.