896-080-555-808

Heilind Number:EDA896-080-555-808
Manufacturer:EDAC
Manufacturer Number:896-080-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-555-808

Detailed Description

Discover our High Temp Card Edge Connectors, essential for reliable performance in demanding environments. Designed for durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both high temperature resistance and compliance with safety standards. With a current rating of 3 A, they guarantee efficient power transmission. The two-row configuration with a pitch of .125 inches and row spacing of .2 inches provides ample connectivity options, with a total of 80 positions available. Crafted from Copper Alloy, the contacts offer optimal conductivity. Suitable for straight mount orientation, these connectors are perfect for Board To Board PCB connections, meeting the stringent requirements of various electronic applications. Operating within a wide temperature range of -40 to 105 degrees Celsius, they offer reliable performance even in extreme conditions. Trust in our connectors for seamless and secure PCB connections, ensuring the smooth operation of your electronic devices.