896-080-556-202

Heilind Number:EDA896-080-556-202
Manufacturer:EDAC
Manufacturer Number:896-080-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-556-202

Detailed Description

Enhance your circuit board connectivity with these high-temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable operation even in extreme conditions. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a total of 80 positions, they offer seamless integration for your PCB setups. Their straight mount orientation and efficient row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic project requiring robust and efficient board-to-board connectivity. Elevate your design with this essential component.