896-080-556-204

Heilind Number:EDA896-080-556-204
Manufacturer:EDAC
Manufacturer Number:896-080-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-556-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability in high-temperature environments. With a contact material of Copper Alloy and a pitch of .125 inches, they offer seamless connectivity with a current rating of 3 A. Perfect for two-row applications, each connector boasts 80 positions for extensive connectivity. The straight mount orientation and compact design make them ideal for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any PCB project requiring secure board-to-board connections. Upgrade to our Card Edge Connectors today and experience enhanced performance and durability.