896-080-556-208

Heilind Number:EDA896-080-556-208
Manufacturer:EDAC
Manufacturer Number:896-080-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-556-208

Detailed Description

Enhance your high-temperature connectivity with our robust Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a current rating of 3 A and precision-engineered Copper Alloy contacts, they provide seamless power transmission. Offering 80 positions across 2 rows and a pitch of .125 inches, they are perfect for a wide range of applications. Their straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your PCB assembly needs. Trust in our quality products to keep your connections secure and efficient.