896-080-556-812

Heilind Number:EDA896-080-556-812
Manufacturer:EDAC
Manufacturer Number:896-080-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-556-812

Detailed Description

Elevate your high-temperature connectivity needs with our cutting-edge Card Edge Connectors. Designed for optimum performance in demanding environments, these connectors boast a sleek black exterior and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and a total of 80 positions, they offer extensive connectivity options for your PCBs. The contact material, made from Copper Alloy, ensures reliable and efficient power transmission. Maintain seamless signal integrity with a pitch of .125 inches and row spacing of .2 inches. Engineered for versatility, they feature a straight mount orientation and can withstand extreme temperatures ranging from -40 to 105°C. Trust in the quality and durability of these connectors to meet your high-speed data transmission requirements. Elevate your high-temperature connectivity needs with our cutting-edge Card Edge Connectors. Designed for optimum performance in demanding environments, these connectors boast a sleek black exterior and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and a total of 80 positions, they offer extensive connectivity options for your PCBs. The contact material, made from Copper Alloy, ensures reliable and efficient power transmission. Maintain seamless signal integrity with a pitch of .125 inches and row spacing of .2 inches. Engineered for versatility, they feature a straight mount orientation and can withstand extreme temperatures ranging from -40 to 105°C. Trust in the quality and durability of these connectors to meet your high-speed data transmission requirements.