896-080-558-202

Heilind Number:EDA896-080-558-202
Manufacturer:EDAC
Manufacturer Number:896-080-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-558-202

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for reliable performance, these connectors feature a double-row layout with 80 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, they can withstand temperatures ranging from -40 to 105°C. With a low pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your circuit board. The right-angle mount orientation adds versatility to your assembly process. Trust in our connectors for seamless board-to-board connectivity in demanding environments.