896-080-558-203

Heilind Number:EDA896-080-558-203
Manufacturer:EDAC
Manufacturer Number:896-080-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-558-203

Detailed Description

Elevate your PCB connectivity with these High Temp Card Edge Connectors in sleek black. Engineered for high-performance, they boast a 3 A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of copper alloy contacts, each positioned precisely at a .125-inch pitch, they ensure reliable signal transmission. Featuring 80 positions in total, these connectors offer extensive connectivity options. Designed for seamless integration, they come in a right-angle mount orientation, ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee reliability in even the harshest environments. Perfect for various applications, these connectors are a must-have for any professional setup.