896-080-558-204

Heilind Number:EDA896-080-558-204
Manufacturer:EDAC
Manufacturer Number:896-080-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-558-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors in sleek black. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, these connectors offer reliable performance with a 3 A amperage rating. With two rows and 80 positions, they provide ample connectivity for your PCB setup. The copper alloy contact material ensures secure and efficient data transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Designed for right-angle mounting, these connectors can withstand temperatures ranging from -40 to 105°C, making them perfect for a variety of industrial applications. Upgrade your connectivity solution today with these premium Card Edge Connectors.