896-080-558-207

Heilind Number:EDA896-080-558-207
Manufacturer:EDAC
Manufacturer Number:896-080-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-558-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a double row configuration and 80 positions, they offer ample connectivity for your PCB needs. The contact material, made from Copper Alloy, ensures reliable signal transmission. A pitch of .125 inches and row spacing of .2 inches allow for precise alignment, while the right-angle mount orientation offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a variety of environments. Trust in our quality products for seamless board-to-board connections.