896-080-558-208

Heilind Number:EDA896-080-558-208
Manufacturer:EDAC
Manufacturer Number:896-080-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-558-208

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double row configuration and 80 positions, they offer ample connectivity options for your circuit board layout. The copper alloy contacts provide reliable signal transmission, while the .125 inch pitch and .2 inch row spacing allow for easy integration. Suitable for right-angle mounting, these connectors can be seamlessly incorporated into your design. Operating efficiently in temperatures ranging from -40 to 105°C, they guarantee consistent performance even in extreme conditions. Upgrade your system with these high-quality connectors and experience enhanced functionality and reliability.