896-080-558-212

Heilind Number:EDA896-080-558-212
Manufacturer:EDAC
Manufacturer Number:896-080-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-558-212

Detailed Description

Elevate your high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at up to 3A. With a double-row configuration and 80 positions, they offer ample connectivity options for your PCB setups. The .125-inch pitch and .2-inch row spacing facilitate seamless integration, while the right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for industrial and commercial applications where performance and durability are non-negotiable. Elevate your connectivity game with these high-performance Card Edge Connectors.