896-080-558-802

Heilind Number:EDA896-080-558-802
Manufacturer:EDAC
Manufacturer Number:896-080-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-558-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability even in high-temperature environments. With a contact material of Copper Alloy and a pitch of .125 inches, they offer reliable conductivity for your applications. Offering two rows and 80 positions, these connectors are suitable for a range of board-to-board connections. Their right-angle mount orientation and operating temperature range of -40 to 105°C make them versatile for various setups. Upgrade your PCB assembly with these high-quality connectors.