896-080-558-803

Heilind Number:EDA896-080-558-803
Manufacturer:EDAC
Manufacturer Number:896-080-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-558-803

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability, these connectors feature a 2-row configuration and 80 positions for seamless board-to-board connections. With an amperage rating of 3A and copper alloy contacts, they ensure reliable power transmission. The UL 94V-0 Polyphenylene Sulfide housing material guarantees high performance even in extreme temperatures, ranging from -40 to 105°C. Perfect for space-saving installations, these connectors offer a pitch of .125 inches and a row spacing of .2 inches. Their right-angle mount orientation adds versatility to your design options. Upgrade your PCB assemblies with these quality connectors, essential for high-temperature environments.