896-080-558-804

Heilind Number:EDA896-080-558-804
Manufacturer:EDAC
Manufacturer Number:896-080-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-558-804

Detailed Description

Discover our High Temp Card Edge Connectors designed for reliable performance in demanding environments. With a sleek black finish, these connectors feature UL 94V-0 Polyphenylene Sulfide housing for superior durability. Offering a total of 80 positions across 2 rows, they ensure seamless connectivity in your PCB setups. The copper alloy contact material guarantees efficient signal transmission, while the 3A amperage rating supports power-intensive applications. With a pitch of .125 inches and row spacing of .2 inches, they facilitate precise board-to-board connections. Their right-angle mount orientation allows for easy installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for various electronic projects. Explore our range of products to find the perfect solution for your connectivity needs.