896-080-558-807

Heilind Number:EDA896-080-558-807
Manufacturer:EDAC
Manufacturer Number:896-080-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-558-807

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black hue and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With an amperage of 3A and copper alloy contact material, they ensure reliable power transmission. Featuring two rows and 80 positions, they offer ample space for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your PCB assembly needs. Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black hue and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With an amperage of 3A and copper alloy contact material, they ensure reliable power transmission. Featuring two rows and 80 positions, they offer ample space for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your PCB assembly needs.