896-080-558-808

Heilind Number:EDA896-080-558-808
Manufacturer:EDAC
Manufacturer Number:896-080-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-558-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a dual-row configuration and 80 positions, they offer seamless board-to-board connectivity with a pitch of .125 inches and row spacing of .2 inches. Perfect for compact designs, these connectors boast a right-angle mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with these high-quality components, ideal for a wide range of applications.