896-080-558-812

Heilind Number:EDA896-080-558-812
Manufacturer:EDAC
Manufacturer Number:896-080-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-558-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors boast a 3 A amperage capacity and feature UL 94V-0 Polyphenylene Sulfide housing material for reliable operation even in demanding environments. With two rows and 80 positions, they offer ample connectivity options for your projects. Crafted with copper alloy contact material and a pitch of .125 inches, they ensure secure and efficient data transmission. The right-angle mount orientation and operating temperature range of -40 to 105°C make them versatile and suitable for various applications in the electronics industry. Elevate your board-to-board connections with these high-quality connectors.