896-080-559-201

Heilind Number:EDA896-080-559-201
Manufacturer:EDAC
Manufacturer Number:896-080-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-559-201

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they offer secure and efficient board-to-board connections. Boasting 80 positions and a 3A amperage rating, they are ideal for high-density applications. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C provide flexibility for various installations. Upgrade your PCB connectivity with these reliable and robust connectors.