896-080-559-202

Heilind Number:EDA896-080-559-202
Manufacturer:EDAC
Manufacturer Number:896-080-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-559-202

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Engineered for reliability, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring optimal performance even in demanding conditions. With a right-angle mount orientation and two rows of 80 positions, they offer versatile connectivity options for your PCB applications. Designed for efficiency, these connectors have a pitch of .125 inches and row spacing of .2 inches, facilitating seamless board-to-board connections. Operating flawlessly in a wide temperature range of -40 to 105°C, they are ideal for various industrial and commercial settings. Trust in our high-quality connectors to deliver superior performance and longevity to your electronic systems.