896-080-559-203

Heilind Number:EDA896-080-559-203
Manufacturer:EDAC
Manufacturer Number:896-080-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-559-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring reliable power transmission. With a 3A amperage rating and a wide operating temperature range of -40 to 105°C, they are suitable for demanding industrial applications. The two rows of 80 positions, with a pitch of .125 inches and row spacing of .2 inches, offer ample connectivity options. Their right-angle mount orientation allows for efficient PCB assembly, while their durable construction guarantees longevity. Perfect for use in various electronic devices, these connectors are a must-have for your connectivity needs. Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring reliable power transmission. With a 3A amperage rating and a wide operating temperature range of -40 to 105°C, they are suitable for demanding industrial applications. The two rows of 80 positions, with a pitch of .125 inches and row spacing of .2 inches, offer ample connectivity options. Their right-angle mount orientation allows for efficient PCB assembly, while their durable construction guarantees longevity. Perfect for use in various electronic devices, these connectors are a must-have for your connectivity needs.