896-080-559-204

Heilind Number:EDA896-080-559-204
Manufacturer:EDAC
Manufacturer Number:896-080-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-559-204

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity under extreme conditions. With a double-row layout and 80 positions, they offer ample connectivity options for your PCB setups. The right-angle mount orientation and compact .125-inch pitch make them perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any industrial or commercial project requiring secure board-to-board connections. Elevate your connectivity game with these black connectors, engineered to deliver exceptional performance in even the harshest environments.