896-080-559-207

Heilind Number:EDA896-080-559-207
Manufacturer:EDAC
Manufacturer Number:896-080-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-559-207

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connectors. Engineered for reliability, these connectors feature a sleek black design and boast a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a double-row configuration, they offer seamless connectivity with a total of 80 positions, ensuring optimal performance. The contact material, crafted from Copper Alloy, guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Designed for versatility, these connectors offer a right-angle mount orientation, perfect for various PCB setups. Operating flawlessly in extreme conditions, they can withstand temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with these high-performing Card Edge Connectors.