896-080-559-208

Heilind Number:EDA896-080-559-208
Manufacturer:EDAC
Manufacturer Number:896-080-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-559-208

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 80 contact positions, they provide ample connectivity for your applications. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing streamline installation. Perfect for right-angle mounting, these connectors offer versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of projects. Trust in our high-quality connectors to deliver seamless and efficient board-to-board PCB connections. Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 80 contact positions, they provide ample connectivity for your applications. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing streamline installation. Perfect for right-angle mounting, these connectors offer versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of projects. Trust in our high-quality connectors to deliver seamless and efficient board-to-board PCB connections.