896-080-559-803

Heilind Number:EDA896-080-559-803
Manufacturer:EDAC
Manufacturer Number:896-080-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-559-803

Detailed Description

Discover our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. With a 3A amperage rating, they are suitable for a wide range of applications. The two rows of copper alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide reliable connectivity. Offering 80 positions, these connectors enable seamless board-to-board connections. Designed for convenience, they feature a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for use in various industries. Explore our collection of connectors for your PCB assembly needs.