896-080-559-804

Heilind Number:EDA896-080-559-804
Manufacturer:EDAC
Manufacturer Number:896-080-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-559-804

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With a dual-row configuration and a total of 80 positions, they offer ample flexibility for your PCB connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Engineered for high temperatures, these connectors operate flawlessly in a range from -40 to 105°C. Their right-angle mount orientation adds versatility to your setup, making them ideal for various applications in electronics and beyond. Trust in our premium quality connectors for seamless board-to-board connections.