896-080-559-807

Heilind Number:EDA896-080-559-807
Manufacturer:EDAC
Manufacturer Number:896-080-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-559-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a 2-row layout with a total of 80 positions, ensuring seamless compatibility with your board-to-board applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they guarantee durability and reliable power transmission. With a pitch of .125 inches and row spacing of .2 inches, precise assembly is facilitated, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments where performance and endurance are key. Upgrade your connectivity solutions with these top-of-the-line connectors.