896-080-559-808

Heilind Number:EDA896-080-559-808
Manufacturer:EDAC
Manufacturer Number:896-080-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-559-808

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, offering both durability and fire resistance. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. The dual-row design with 80 positions allows for efficient PCB connections, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for space-saving layouts, the right-angle mount orientation streamlines installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronics project. Elevate your connectivity with our High Temp Card Edge Connectors.