896-080-559-812

Heilind Number:EDA896-080-559-812
Manufacturer:EDAC
Manufacturer Number:896-080-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-559-812

Detailed Description

Enhance your high-temp electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are crafted from UL 94V-0 Polyphenylene Sulfide housing material and feature Copper Alloy contact material to ensure reliable conductivity. With a double-row configuration and 80 positions, they offer ample connectivity options for your PCB setups. The right-angle mount orientation facilitates easy installation, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your industrial or commercial projects. Upgrade your connectivity solutions today with these high-quality Card Edge Connectors.