896-080-560-203

Heilind Number:EDA896-080-560-203
Manufacturer:EDAC
Manufacturer Number:896-080-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-560-203

Detailed Description

Explore our High Temp Card Edge Connectors, essential components for seamlessly connecting circuit boards. Designed for durability and efficiency, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With two rows of Copper Alloy contacts providing a secure connection, each with a pitch of .125 inches and a row spacing of .2 inches, these connectors offer a total of 80 positions for comprehensive connectivity. Whether you require straight or right-angle mounting, these connectors are versatile and easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in various industries. Trust in our Card Edge Connectors for dependable and long-lasting board-to-board connections.