896-080-560-204

Heilind Number:EDA896-080-560-204
Manufacturer:EDAC
Manufacturer Number:896-080-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-560-204

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and two rows, offering a versatile and reliable connection. With a high amperage rating of 3A, they ensure efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing material guarantees robustness and safety. The contact material, Copper Alloy, further enhances conductivity. Featuring 80 positions and a pitch of .125 inches, these connectors facilitate seamless integration. Their straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a perfect fit for a wide range of applications. Trust in our expertise in PCB connectors to elevate your connectivity infrastructure.