896-080-560-207

Heilind Number:EDA896-080-560-207
Manufacturer:EDAC
Manufacturer Number:896-080-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-560-207

Detailed Description

Discover our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. These connectors are essential for secure and reliable board-to-board connections, featuring a durable UL 94V-0 Polyphenylene Sulfide housing that ensures safety and longevity. With a contact material of Copper Alloy and a pitch of .125 inches, they offer efficient conductivity and signal integrity. The two rows of 80 positions allow for versatile connectivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are suitable for a wide range of applications. Elevate your PCB connections with these high-quality, black connectors.