896-080-560-212

Heilind Number:EDA896-080-560-212
Manufacturer:EDAC
Manufacturer Number:896-080-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-560-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and reliability. With a high current rating of 3 A and copper alloy contacts, they guarantee secure and efficient power transmission. The double-row design with 80 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise placement on your board. Suitable for a wide range of applications, these connectors are ideal for use in industrial settings, with an operating temperature range of -40 to 105 °C. Choose our Card Edge Connectors for seamless board-to-board connections that meet the highest standards of quality and performance.