896-080-560-803

Heilind Number:EDA896-080-560-803
Manufacturer:EDAC
Manufacturer Number:896-080-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-560-803

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing. With a dual-row layout and 80 positions, they offer ample connectivity for your applications. Crafted with copper alloy contacts, they ensure reliable signal transmission. The .125-inch pitch and .2-inch row spacing provide efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-temperature environments. Choose straight mount orientation for seamless installation. Elevate your connectivity with these cutting-edge Card Edge Connectors.