896-080-560-808

Heilind Number:EDA896-080-560-808
Manufacturer:EDAC
Manufacturer Number:896-080-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-560-808

Detailed Description

Upgrade your system with our high temp card edge connectors, designed for seamless PCB connections. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and reliability even in extreme operating conditions. With a contact material of copper alloy and a pitch of .125 inches, they offer efficient power transmission with an amperage of 3A. The two-row design with 80 positions allows for versatile connectivity options, while the straight mount orientation simplifies installation. Whether you're working in industrial settings or harsh environments, our card edge connectors guarantee optimal performance with an operating temperature range of -40 to 105°C. Upgrade your connectivity game with these essential components.