896-080-560-812

Heilind Number:EDA896-080-560-812
Manufacturer:EDAC
Manufacturer Number:896-080-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-080-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-080-560-812

Detailed Description

Elevate your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed with precision and reliability in mind, these connectors ensure seamless performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer both durability and safety. With a double row layout and a total of 80 positions, they provide ample connectivity options for your PCB assemblies. The Copper Alloy contacts deliver efficient power transfer, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Whether straight mounted or for board-to-board applications, these connectors guarantee a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial and commercial uses. Upgrade your electronic systems with our high-performance Card Edge Connectors and experience unparalleled connectivity solutions.