896-082-500-202

Heilind Number:EDA896-082-500-202
Manufacturer:EDAC
Manufacturer Number:896-082-500-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-082-500-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-082-500-202

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors boast a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, they ensure reliable power transmission. Featuring two rows of precision-machined copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer seamless connectivity for your PCB applications. Each connector accommodates 82 positions, providing ample room for multiple connections. Engineered for versatility, they can be mounted straight onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial applications. Elevate your connectivity solutions with these high-performance Card Edge Connectors.